- RS庫存編號:
- 870-2054
- 製造零件編號:
- 5707.0201.113
- 製造商:
- Schurter
此產品已停售
- RS庫存編號:
- 870-2054
- 製造零件編號:
- 5707.0201.113
- 製造商:
- Schurter
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
5707 Series Power Entry Modules
Professional range of Schurter power entry modules from the 5707 series idea for use in rough environments. The modules are designed to be used on appliances with protection class I acc. to IEC 61140.
Panel Mount
Termination Method - Quick Connect
IEC Connector Type - C14, C18
Mounting Style - Screw
Various current ratings available
Termination Method - Quick Connect
IEC Connector Type - C14, C18
Mounting Style - Screw
Various current ratings available
規格
屬性 | 值 |
---|---|
Gender | Male |
Number of Fuses | 1 |
Fuse Size | 5 x 20mm |
Switch Type | None |
Termination Method | Quick Connect |
Current Rating | 2A |
Voltage Rating | 250 V ac |
Mounting Type | Screw |
Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
IEC Connector Type | C14, C18 |
Width | 51mm |
Depth | 59.6mm |
Height | 42mm |