- RS庫存編號:
- 186-3704
- 製造零件編號:
- 6EEAP
- 製造商:
- TE Connectivity
當前暫無庫存,可於10/12/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD550.00
(不含稅)
TWD577.50
(含稅)
單位 | Per unit |
1 - 9 | TWD550.00 |
10 - 19 | TWD536.00 |
20 + | TWD527.00 |
- RS庫存編號:
- 186-3704
- 製造零件編號:
- 6EEAP
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Compact single stage EMI filter. Two element circuit provides basic attenuation.
Compact single stage EMI filter C14 inlet
Two element circuit provides basic attenuation
Available in three terminal configurations
Two element circuit provides basic attenuation
Available in three terminal configurations
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Gender | Male |
Series | Corcom EEA |
Current Rating | 6A |
Voltage Rating | 250 V ac |
Mounting Type | Flange Mount |
Operating Frequency | 50/60Hz |
IEC Connector Type | C14 |
Operating Temperature Range | -10 °C → +40 °C |
Depth | 20.6mm |
Dimensions | 50.3 x 20.6 x 39.1mm |
Height | 39.1mm |