- RS庫存編號:
- 186-3536
- 製造零件編號:
- 6EDL1SM
- 製造商:
- TE Connectivity
當前暫無庫存,可於06/08/2024發貨,6 工作日送達。
已增加
單價(不含稅) 每個 (每套 16 個)
TWD1,102.70
(不含稅)
TWD1,157.84
(含稅)
單位 | Per unit | Per Box* |
16 - 64 | TWD1,102.70 | TWD17,643.20 |
80 + | TWD992.40 | TWD15,878.40 |
* 參考價格 |
- RS庫存編號:
- 186-3536
- 製造零件編號:
- 6EDL1SM
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Dual configuration power entry module with switch or fuse.
Power entry module with switch or fuse
For 10A capability and high performance filtering
Two element circuit provides extended EMI attenuation similar to EAB inlet filter
North American or metric fuse holders
Available with minimal leakage current for medical applications (HL models)
For 10A capability and high performance filtering
Two element circuit provides extended EMI attenuation similar to EAB inlet filter
North American or metric fuse holders
Available with minimal leakage current for medical applications (HL models)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Series | Corcom L |
Current Rating | 6A |
Voltage Rating | 120 V ac, 240 V ac |
Mounting Type | Flange Mount |
Operating Frequency | 50/60Hz |
Operating Temperature Range | -10 → +40 °C |