The Omron RFID reader/writer unit has 75W x 75H x 40D mm dimensions, 24 VDC power supply voltage, 0.2 A consumption current and Ethernet host device communications protocol with IP67 degree of protection.
-10 to +55 °C ambient operating temperature 20 MΩ insulation resistance Ethernet 10BASE-T/100BASE-TX host device communications interface
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.