- RS庫存編號:
- 896-0812
- 製造零件編號:
- HIF3B-16D-2.54R
- 製造商:
- Hirose
此產品已停售
- RS庫存編號:
- 896-0812
- 製造零件編號:
- HIF3B-16D-2.54R
- 製造商:
- Hirose
法例與合規
- COO (Country of Origin):
- MY
產品詳細資訊
Hirose 2.54mm HIF3B Series MIL Standard IDC Ribbon Cable Socket Connectors
HIF3B series 2.54mm IDC ribbon cable socket connectors made from black UL94V-0 PBT with a double row contact alignment. These HIF3B series IDC ribbon cable sockets are MIL standard compliant (apart from 896-0783) with polarizing guides, strain relief and accept UL2651 AWG 28 flat cable.
Stock numbers 896-0795 and 896-0806 have a polarizing guide on the left side, others have polarizing guides on both right and left sides.
Stock numbers 896-0795 and 896-0806 have a polarizing guide on the left side, others have polarizing guides on both right and left sides.
Hirose 2.54mm Ribbon Cable Connectors
規格
屬性 | 值 |
---|---|
Number of Contacts | 16 |
Number of Rows | 2 |
Gender | Female |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Termination Method | IDC |
Current Rating | 1A |
Contact Plating | Gold |
Series | HIF3B |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Voltage Rating | 200 V ac |
Contact Material | Beryllium Copper |
Housing Material | PBT |