- RS庫存編號:
- 771-8228
- 製造零件編號:
- 690207100472
- 製造商:
- Wurth Elektronik
165 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:5個)
TWD15.20
(不含稅)
TWD15.96
(含稅)
單位 | Per unit | Per Pack* |
5 - 45 | TWD15.20 | TWD76.00 |
50 - 245 | TWD14.80 | TWD74.00 |
250 - 495 | TWD14.60 | TWD73.00 |
500 - 995 | TWD14.20 | TWD71.00 |
1000 + | TWD14.00 | TWD70.00 |
* 參考價格 |
- RS庫存編號:
- 771-8228
- 製造零件編號:
- 690207100472
- 製造商:
- Wurth Elektronik
法例與合規
產品詳細資訊
WR-MM IDC Transition Connectors
2.54mm staggered pitch (1.27mm pseudo pitch) PCB through hole wire-to-board MiniModule IDC transition connectors for use with ribbon cable with a 1.27mm pitch. These WR-MM series 2.54mm MiniModule transition connectors have a low profile, compact design with a red UL94-V0 PBT body and phosphor bronze contacts with a matte tin over nickel plating.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.54mm Wurth WR-MM Range
The Wurth WR-MM MiniModule Connector range is a compact low profile system that can be used in Board to Board or Wire to Board applications. The staggered PCB pitch of the Headers and Sockets for the WR-MM MiniModule Connector range is 2.54 mm with the IDC connectors and the Transition connectors having a Ribbon Cable pitch of 1.27 mm.
規格
屬性 | 值 |
---|---|
Number of Contacts | 4 |
Number of Rows | 2 |
Gender | Male |
Pitch | 1.27 mm, 2.54mm |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 1A |
Contact Plating | Tin over Nickel |
Series | WR-MM |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | 105.0°C |
Contact Material | Phosphor Bronze |
Housing Material | PBT |