- RS庫存編號:
- 426-3750
- 製造零件編號:
- 09185166803
- 製造商:
- HARTING
38 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD56.00
(不含稅)
TWD58.80
(含稅)
單位 | Per unit |
1 - 24 | TWD56.00 |
25 - 49 | TWD54.00 |
50 + | TWD53.00 |
- RS庫存編號:
- 426-3750
- 製造零件編號:
- 09185166803
- 製造商:
- HARTING
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
Bump Polarised Socket
A range of Bump Polarized Sockets having Open End Covers with or without Strain Relief:
Harting part numbers ending in xxxxxxxx803 have no Strain Relief Clamp
Harting part numbers ending in xxxxxxxx813 have Strain Relief Clamp
Harting part numbers ending in xxxxxxxx803 have no Strain Relief Clamp
Harting part numbers ending in xxxxxxxx813 have Strain Relief Clamp
Approvals
UL: E102079; CSA: 98267; IEC 603-13; DIN EN 60603-13; MIL-C 83503; D 2632; BT 224; NFC 93-428 (HE 10)
Standards
IDC; BT224; DIN41651; DIN EN 60603-13
Headers and Sockets (IDC Termination)
規格
屬性 | 值 |
---|---|
Number of Contacts | 16 |
Number of Rows | 2 |
Gender | Female |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Right Angle |
Termination Method | IDC |
Current Rating | 2.5A |
Contact Plating | Gold |
Series | SEK-18 |
Voltage Rating | 320 V ac |