- RS庫存編號:
- 283-3464
- 製造零件編號:
- 59978
- 製造商:
- Elesa
20 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:5個)
TWD56.00
(不含稅)
TWD58.80
(含稅)
單位 | Per unit | Per Pack* |
5 - 25 | TWD56.00 | TWD280.00 |
30 - 120 | TWD53.60 | TWD268.00 |
125 + | TWD51.40 | TWD257.00 |
* 參考價格 |
- RS庫存編號:
- 283-3464
- 製造零件編號:
- 59978
- 製造商:
- Elesa
產品概覽和技術數據資料表
法例與合規
不相容
- COO (Country of Origin):
- IT
產品詳細資訊
Oil Drain Plug
Made from glass-fibre reinforced technopolymer
NBR synthetic rubber seals
Solvent, oil, grease, chemical resistant
Maximum working temperature 130°C
Graphic function symbol on plug cap
NBR synthetic rubber seals
Solvent, oil, grease, chemical resistant
Maximum working temperature 130°C
Graphic function symbol on plug cap
規格
屬性 | 值 |
---|---|
Connector A - Thread Size | 1/2in |
Hydraulic Fitting Type | Hydraulic Filling & Drain Plug |
Material | Glass Fibre Reinforced Polyamide Based Technopolymer |
Finish | Matte |
Connector A - Thread Standard | G |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +130°C |