- RS庫存編號:
- 739-534
- 製造零件編號:
- PSR25SX
- 製造商:
- Parker
90 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:10個)
TWD92.00
(不含稅)
TWD96.60
(含稅)
單位 | Per unit | Per Pack* |
10 - 50 | TWD92.00 | TWD920.00 |
60 - 240 | TWD88.20 | TWD882.00 |
250 + | TWD84.60 | TWD846.00 |
* 參考價格 |
- RS庫存編號:
- 739-534
- 製造零件編號:
- PSR25SX
- 製造商:
- Parker
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
Progressive Bite Ring
Progressive bite rings for use with Ermeto / Parker EO® hydraulic compression fittings and RS Pro hydraulic tube.
Warning
Hydraulic systems can work at high pressures. To ensure functional safety of EO® tube fittings, only EO® parts should be used in their assembly and the pressure and temperature ratings should not be exceeded.
Banjos, Bite Rings & Tube Nuts
Ermeto Original or EO® progressive ring fittings, for metric tube, are manufactured from mild steel, with zinc plated and passivated finish. They are available in light duty and heavy duty series to cover a wide range of pressure ratings. Each fitting comes with a tube nut but the bite ring will need to be ordered separately. The progressive ring bite produces a keyed leak-free tube connection. The range of fittings is intended purely for the assembly of connections for fluid applications. All fittings are supplied with an instruction leaflet. For steel fittings it is recommended that seamless drawn steel tubes to DIN 2391/C are used. Operating temperature range without pressure reductions for the steel fitting material is -40°C to +120°C.
規格
屬性 | 值 |
---|---|
Hydraulic Fitting Type | Hydraulic Bite Ring |
Material | Steel |
Finish | Zinc Plated |
Maximum Operating Pressure | 420 bar |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |