- RS庫存編號:
- 288-4327
- 製造零件編號:
- 18P110QBM3MG121S14
- 製造商:
- Parker
- RS庫存編號:
- 288-4327
- 製造零件編號:
- 18P110QBM3MG121S14
- 製造商:
- Parker
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- FI
產品詳細資訊
Models 18P1 & 28P1
High-pressure hydraulic filters designed to be used downstream of the hydraulic pump to protect components from dirt and foreign matter generated in the pump. These filters have a maximum working pressure of 414 bar, a safety factor of 3:1 and an operating temperature of -40°C to +121°C. Filter heads are manufactured from SG Iron with a steel filter bowls. Fitted with a high efficiency high capacity 10 micron element as standard..
Features and Benefits
Minimum static burst 1240 bar
Auto reset visual indicator
Bypass valve as standard
Elements tested in accordance with ISO 4572
Auto reset visual indicator
Bypass valve as standard
Elements tested in accordance with ISO 4572
High Pressure
規格
屬性 | 值 |
---|---|
Filtration Size | 10µm |
Connection Thread | BSP 3/4 |
Maximum Operating Pressure | 414 bar |
Maximum Flow Rate | 95L/min |
Manufacturer Series | 18P1 |
Thread Standard | BSP |
Thread Size | 3/4in |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -40°C |