- RS庫存編號:
- 730-2918
- 製造商:
- RS PRO
210 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:10個)
TWD89.50
(不含稅)
TWD93.98
(含稅)
單位 | Per unit | Per Pack* |
10 - 40 | TWD89.50 | TWD895.00 |
50 + | TWD73.60 | TWD736.00 |
* 參考價格 |
- RS庫存編號:
- 730-2918
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
RS PRO Pad Filter, PET Media, G4 Grade, 394 x 495 x 45 mm
Need to keep your heating, ventilation and air conditioning (HVAC) systems clear of dust and dirt particles? Choose this pad filter from RS PRO. It ensures a steady airflow and helps stop your appliances from breaking or overheating by preventing the build-up of contaminants.
This pad filter is comprised of 100% hollow spiral crimped polyethylene terephthalate (PET) fibre wadding. This is a durable, lightweight material that can hold large amounts of air, allowing it to capture and contain debris more easily. PET is also resistant to chemicals and abrasion, meaning the filter is more durable and won't need frequent replacing.
The filter media thickness is calibrated to maximise airflow while holding particles, so it will keep your HVAC system running efficiently. It's also a durable unit, as the media is thermally bonded to bi-component fibres to make the filter less prone to accidental damage or tearing.
This pad filter is comprised of 100% hollow spiral crimped polyethylene terephthalate (PET) fibre wadding. This is a durable, lightweight material that can hold large amounts of air, allowing it to capture and contain debris more easily. PET is also resistant to chemicals and abrasion, meaning the filter is more durable and won't need frequent replacing.
The filter media thickness is calibrated to maximise airflow while holding particles, so it will keep your HVAC system running efficiently. It's also a durable unit, as the media is thermally bonded to bi-component fibres to make the filter less prone to accidental damage or tearing.
Features and Benefits
- Actual dimensions of 394 (length) x 495 (width) x 45 mm (depth)
- Nominal dimensions of 16 (length) x 20 (width ) x 2 in (depth)
- White colour
- G4 filter grade
- Galvanised steel case
- Final pressure drop of 250 Pa
- Initial pressure drop of 69 Pa
- Pad filter type
規格
屬性 | 值 |
---|---|
Filter Type | Pad |
Nominal Dimensions | 16 x 20 x 2in |
Actual Dimensions | 394 x 495 x 45mm |
ISO 16890 Class | ISO-C-85 |
Filter Grade | G4 |
Initial Pressure Drop | 69Pa |
Final Pressure Drop | 250Pa |
Colour | White |
Case Material | Galvanised Steel |
Media Material | PET |
Actual Depth | 45mm |
Nominal Width | 20in |
Nominal Height | 16in |
Nominal Depth | 2in |
Actual Width | 495mm |
Actual Height | 394mm |
Nominal Dimensions Height x Width | 16 x 20 x 2in |