- RS庫存編號:
- 730-2883
- 製造商:
- RS PRO
36 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:6個)
TWD407.70
(不含稅)
TWD428.08
(含稅)
單位 | Per unit | Per Pack* |
6 - 24 | TWD407.70 | TWD2,446.20 |
30 + | TWD387.30 | TWD2,323.80 |
* 參考價格 |
- RS庫存編號:
- 730-2883
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
RS Standard Pleated Panel Filters
The RS standard pleated panel filters are high capacity disposable filters offering a better than basic level of filtration, or pre-filtration in HEVAC applications. This product is made using patented Kimberly Clark Intrepid® filter media which delivers a constant level of filtration over its life.,These standard pleated filters are constructed by bonding a pleat pack of filter media into a water repellent AquaKote® card frame. Aquakote® card has superior tear resistance when wet and great tear resistance when dry and is manufactured from a renewable source.,The patented Kimberly Clark filter media has a graduated density for even dirt loading which provides greater dust holding and therefore longer filter life. This filter media is hydrophobic, has a constant efficiency due to its extra natural electrostatic charge, superior efficiency versus particle size, low pressure drop, and is made from continuous fibres so will not shed.
Features and Benefits:
Intrepid media
G4 Grade
Maximum airflow
Varying thickness available in range
G4 Grade
Maximum airflow
Varying thickness available in range
How do air filters work?
Used in heating, ventilation and air conditioning, HVAC filters are generally made of gauze like material. This provides a small passage for air to flow through whilst also stopping larger particles. Standard air filters are designed with efficiency in filtration, as they collect debris and dust. Some more complex filters remove odours and feature a charcoal element. Preventing debris from entering a ventilation, cooling or heating system is vital in ensuring longevity as foreign objects in these types of systems can cause them to overheat and cease functioning.
Why change HVAC air filters?
If these types of filters are not properly attended to, they can become clogged. This can prevent air flow possibly causing the system to overheat and can eventually lead to equipment break down or fires. Changing air filters regularly is vital for health and safety and a HVAC systems longevity.
規格
屬性 | 值 |
---|---|
Filter Type | Pleated Panel |
Nominal Dimensions | 12 x 24 x 4in |
Actual Dimensions | 292 x 594 x 95mm |
Filter MERV Rating | 8 |
ISO 16890 Class | ISO-C-85 |
Filter Grade | G4 |
Maximum Air Flow | 1623m³/h |
Initial Pressure Drop | 60Pa |
Final Pressure Drop | 250Pa |
Colour | White |
Case Material | AquaKote |
Media Material | Intrepid |
Actual Depth | 95mm |
Nominal Height | 12in |
Actual Height | 292mm |
Nominal Width | 24in |
Actual Width | 594mm |
Nominal Dimensions Height x Width | 12 x 24 in, 12 x 24 x 4 in |
Nominal Depth | 4in |