- RS庫存編號:
- 730-2785
- 製造商:
- RS PRO
36 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:12個)
TWD572.30
(不含稅)
TWD600.92
(含稅)
單位 | Per unit | Per Pack* |
12 - 48 | TWD572.30 | TWD6,867.60 |
60 + | TWD543.80 | TWD6,525.60 |
* 參考價格 |
- RS庫存編號:
- 730-2785
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
RS PRO Pleated Panel Filter, Cotton, PET Media, G4 Grade, 495 x 594 x 45 mm, 8
Use this pleated panel filter from RS PRO to protect your electronic equipment from dust and particles. Its extra-high pleat count efficiently filters debris from the air in even the most demanding environments. You'll find it used in all types of heating, ventilation and air conditioning (HVAC) systems.
The filter has a pleat count of 15 pleats per 300 mm, which provides a large surface area and high density without compromising the ventilator's efficiency or airflow. The thick loft and high-weight polyester (PET) media trap airborne particles before they reach your equipment.
Each filter is encased in an AquaKote® frame, which is tear-resistant when both wet and dry to prevent breakage. It's also water-repellent, so you can use it in settings with high humidity.
The filter has a pleat count of 15 pleats per 300 mm, which provides a large surface area and high density without compromising the ventilator's efficiency or airflow. The thick loft and high-weight polyester (PET) media trap airborne particles before they reach your equipment.
Each filter is encased in an AquaKote® frame, which is tear-resistant when both wet and dry to prevent breakage. It's also water-repellent, so you can use it in settings with high humidity.
Features and Benefits
- Actual dimensions of 495 (height) x 594 (width) x 45 mm (depth)
- Nominal dimensions of 20 (height) x 24 (width) x 2 in (depth)
- Green colour
- G4 filter grade
- Filter MERV rating of 8
- Pleated panel filter type
- Final pressure drop of 200 Pa
- Initial pressure drop of 52 Pa
- Maximum airflow of 2882 m³/h
- Cotton, PET media material
- AquaKote® case material
規格
屬性 | 值 |
---|---|
Filter Type | Pleated Panel |
Nominal Dimensions | 20 x 24 x 2in |
Actual Dimensions | 495 x 594 x 45mm |
ISO 16890 Class | ISO-C-85 |
Filter MERV Rating | 8 |
Filter Grade | G4 |
Maximum Air Flow | 3303m³/h |
Initial Pressure Drop | 52Pa |
Final Pressure Drop | 200Pa |
Colour | Green |
Case Material | AquaKote |
Media Material | Cotton, PET |
Actual Depth | 45mm |
Nominal Depth | 2in |
Actual Width | 594mm |
Actual Height | 495mm |
Nominal Width | 24in |
Nominal Dimensions Height x Width | 20 x 24 in, 20 x 24 x 2 in |
Nominal Height | 20in |