PREVOST Wall Mounted 10m Air Hose Reel, 10mm Inner Diameter, 17mm Outer Diameter, 900L/min Flow Rate
- RS庫存編號:
- 219-4412
- 製造零件編號:
- DMO 1010CS
- 製造商:
- PREVOST
當前暫無庫存,可於04/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD27,477.00
(不含稅)
TWD28,850.85
(含稅)
單位 | Per unit |
1 + | TWD27,477.00 |
- RS庫存編號:
- 219-4412
- 製造零件編號:
- DMO 1010CS
- 製造商:
- PREVOST
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
The Prevost hose reels has 10 ´ 17 mm hose diameter. It has 12 bar pressure. It has Hot-dip galvanised moulded steel housing with UV-resistant polyester based electrostatic powder paint.
Swivel Bracket: DMO PIV2
Fluid: Air
Inlet Hose: 1 m
Body Material: Hot Galvanised Pressed Steel
Flow @ 7b: 900L/min
Operating Temperature Range: -15°C → +40°C
Fluid: Air
Inlet Hose: 1 m
Body Material: Hot Galvanised Pressed Steel
Flow @ 7b: 900L/min
Operating Temperature Range: -15°C → +40°C
規格
屬性 | 值 |
---|---|
Hose Length | 10m |
Hose Inner Diameter | 10mm |
Hose Outer Diameter | 17mm |
Hose Included | Yes |
Operating Pressure | 12bar |
Mounting | Wall Mounted |
Inlet Connection | 3/8 in G Female |
Retraction Operation | Spring Return |
Coupling Type | CSI 06 |
Flow Rate | 900L/min |