- RS庫存編號:
- 494-2172
- 製造零件編號:
- HTM70P
- 製造商:
- HI-TORQUE
80 "將在 2 工作日發貨 (本地庫存) "
775 在6 工作日內發貨 (海外庫存)
已增加
單價(不含稅) 個 (每包:5個)
TWD358.80
(不含稅)
TWD376.74
(含稅)
單位 | Per unit | Per Pack* |
5 - 20 | TWD358.80 | TWD1,794.00 |
25 - 45 | TWD349.00 | TWD1,745.00 |
50 - 145 | TWD335.00 | TWD1,675.00 |
150 + | TWD326.00 | TWD1,630.00 |
* 參考價格 |
- RS庫存編號:
- 494-2172
- 製造零件編號:
- HTM70P
- 製造商:
- HI-TORQUE
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Hi-torque Hose Clip
Heavy-duty Hi-torque™ hose clips
Made from A2 Stainless steel
Suitable for tough and wire-reinforced hoses
Higher sealing pressures due to the ability of being tightened to more than twice the torque of ordinary clips
8mm slotted hex securing screw
Recommended torque=15Nm
Made from A2 Stainless steel
Suitable for tough and wire-reinforced hoses
Higher sealing pressures due to the ability of being tightened to more than twice the torque of ordinary clips
8mm slotted hex securing screw
Recommended torque=15Nm
規格
屬性 | 值 |
---|---|
Inside Diameter | 50 → 70mm |
Clip Type | Worm Drive |
Material | Stainless Steel |
Inside Diameter Minimum | 50mm |
Inside Diameter Maximum | 70mm |
Band Width | 16mm |
Stainless Steel Type | A2 304 |
Screw/Bolt Head | Slotted Hex |