- RS庫存編號:
- 144-0773
- 製造零件編號:
- CAS710SS
- 製造商:
- Jubilee
19 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 1 袋 2 套
TWD1,932.00
(不含稅)
TWD2,028.60
(含稅)
Bag(s) | Per Bag | Per unit* |
1 + | TWD1,932.00 | TWD966.00 |
* 參考價格 |
- RS庫存編號:
- 144-0773
- 製造零件編號:
- CAS710SS
- 製造商:
- Jubilee
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Jubilee Captive Straps are used in a wide range of applications where a closed installation requires the clamp to be opened fully for positioning of the clamp. Examples include sign fixing, cable retention, repairs and heating, ventilation and air conditioning. Jubilee Captive Straps are available in mild and stainless steel.
7mm hex head or slotted design
Zinc protected mild steel or all 304 stainless steel
11mm or 7mm band width
Made in UK
Zinc protected mild steel or all 304 stainless steel
11mm or 7mm band width
Made in UK
Jubilee Quick Release Straps are used in a wide range of applications where a closed installation requires the clamp to be opened fully for positioning. Examples include sign fixing, cable retention, repairs and heating, ventilation and air conditioning. Jubilee Quick Release Straps are available in mild and stainless steel. Jubilee Quick Release Straps are manufactured with a quick release swivel housing design which locks into position once the clip is fastened. The strong housing design ensures a higher maximum tightening torque than other quick release designs and the screw fitting requires no specialist tools to install, making installation quicker and more cost effective than some more complex solutions. The design also benefits from being reusable. Jubilee Quick Release Straps may also be used in cable retaining applications where nylon cable ties are not suitable due to fire regulations. Jubilee Quick Release Straps have a very wide clamping range and excess band material can be removed at the point of installation. These clamps are flexible enough to conform to unusually shaped fittings and they are also suitable for very large diameter applications.
規格
屬性 | 值 |
---|---|
Inside Diameter | 50 → 710mm |
Clip Type | Quick Release Strap |
Material | Stainless Steel |
Inside Diameter Minimum | 50mm |
Inside Diameter Maximum | 710mm |
Band Width | 11mm |
Stainless Steel Type | A2 304 |
Screw/Bolt Head | Slotted Hex |