- RS庫存編號:
- 121-9802
- 製造零件編號:
- JSC067MS
- 製造商:
- Jubilee
8 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 1 袋 2 套
TWD383.00
(不含稅)
TWD402.15
(含稅)
Bag(s) | Per Bag | Per unit* |
1 + | TWD383.00 | TWD191.50 |
* 參考價格 |
- RS庫存編號:
- 121-9802
- 製造零件編號:
- JSC067MS
- 製造商:
- Jubilee
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Jubilee Mild Steel Superclamp
Jubilee superclamps mild steel hose clips have been designed to hold your soft hose onto a rigid circular pipe. The zinc protected, adjustable heavy-duty clamp is used when you need a tight seal when you are joining hoses.
Features and Benefits
Available in a range of bandwidths from 18 mm to 25 mm
Single nut adjustment
Smooth band
Bridge piece ensures 360° seal
Solid trunnion maximises torque
Chromium free finish
Single nut adjustment
Smooth band
Bridge piece ensures 360° seal
Solid trunnion maximises torque
Chromium free finish
Typical Applications
Use the jubilee clips for joining your hoses in the marine and offshore oil and gas industry, food and chemical industries, in car repair applications and for waste water extraction or in other applications where you require high corrosion resistance.
Note
If the mild steel superclamp is not what you are looking for we also have the superclamp available in 304 stainless steel.
Standards
DIN 3017
Jubilee Superclamps
規格
屬性 | 值 |
---|---|
Inside Diameter | 64 → 67mm |
Clip Type | Bolt Drive |
Material | Mild Steel |
Inside Diameter Minimum | 64mm |
Inside Diameter Maximum | 67mm |
Band Width | 25mm |
Screw/Bolt Head | Bolt Head |