Huber+Suhner Radox 125 Series Red 0.25 mm² Hook Up Wire, 24 AWG, Single, Polyolefin Cross-linked EI5 Insulation
- RS庫存編號:
- 283-3376
- 製造零件編號:
- RXL 125 0.25MM2 RD
- 製造商:
- Huber+Suhner
當前暫無庫存,可於08/07/2024發貨,6 工作日送達。
單價(不含稅) 個
TWD35.80
(不含稅)
TWD37.59
(含稅)
單位 | 每單位 | 每包* |
---|---|---|
5 - 5 | TWD35.80 | TWD179.00 |
10 - 20 | TWD34.00 | TWD170.00 |
25 - 45 | TWD32.20 | TWD161.00 |
50 + | TWD30.60 | TWD153.00 |
* 參考價格
- RS庫存編號:
- 283-3376
- 製造零件編號:
- RXL 125 0.25MM2 RD
- 製造商:
- Huber+Suhner
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
The Huber & Suhner single core cable with Electron beam cross linked insulation. For protected and fixed installation inside electrical equipment, especially suitable for the connection of motor windings, switchboards, magnets and transformers.
Excellent high temperature
Low temperature
Ozone
Weathering and abrasion resistance
Small amount of smoke
Halogen free
Flame retardant
Soldering iron resistant
Easy to strip and process
Flexible
Low temperature
Ozone
Weathering and abrasion resistance
Small amount of smoke
Halogen free
Flame retardant
Soldering iron resistant
Easy to strip and process
Flexible
規格
屬性 | 值 |
---|---|
Cross Sectional Area | 0.25 mm² |
Sheath Colour | Red |
American Wire Gauge | 24 AWG |
Cable Shape | Single Core |
Core Strands | Single |
Insulation Material | Polyolefin Cross-linked EI5 |
Series | Radox 125 |