RS PRO Single, Portable Low Height Hydraulic Cylinder, 20t, 40mm stroke
- RS庫存編號:
- 235-8245
- 製造商:
- RS PRO
可享批量折扣
單價 個**
TWD19,611.00
(不含稅)
TWD20,591.55
(含稅)
1 現貨庫存,可於6工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 TWD2,857.00 (未稅) 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 - 4 | TWD19,611.00 |
5 + | TWD16,140.00 |
** 參考價格
- RS庫存編號:
- 235-8245
- 製造商:
- RS PRO
豁免
- COO (Country of Origin):
- ES
RS PRO Steel Single Action Low Profile Plunger Hydraulic Cylinder 700 bar 20 Ton Capacity
From the extensive RS PRO Hydraulic Tools range, we offer you the RS PRO Single action Low Profile hydraulic cylinder, also known as centre hole cylinders. This single action plunger has a 20-ton capacity with a 40 mm stroke, made from nitride steel, plus, has a chrome plated plunger and scraper extending the life of the cylinder. This single action low profile hydraulic cylinder includes one female quick coupler and please note that if a coupler requires installation to the cylinder, you must use Teflon around the male 3/8 NPT thread. RS PRO offer you an impressive range of hydraulic Cylinders helping you to tailor your hydraulic systems providing adaptable, safe, and versatile solutions for tensioning, testing, pulling, and lifting. Our hydraulic cylinders are available as single action spring return or double action, controlled plunger return.
Features & Benefits
- 20 Ton capacity
- 40 mm Stroke
- Made from nitrated steel, chrome plated plunger and scraper
- No handles
- 1 x Female quick coupler
- Standard plain saddle
- Plunger 56 mm
- Cylinder bore 63 mm
- Longer working life
Applications
- low profile applications
- Machine movements
- Fixture clamping, load testing
What is a Hydraulic Cylinder?
Hydraulic cylinders are also known as a linear hydraulic motor. They are a mechanical actuator used to provide unidirectional force through unidirectional stroke. The power to the cylinder is provided from pressurised hydraulic fluid. Normally oil is used as the hydraulic fluid. Single acting cylinders are the simplest, hydraulic fluid pushed through into the cylinder through a port extending the rod then the rod returns to its previous position, spring action. A Double action cylinder has a port at each end of the piston and the hydraulic fluid then extends and retracts the piston, faster and more controlled.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
CE, UKCA
Standards
eCl@ss, UNSPSC
屬性 | 值 |
---|---|
Stroke | 40mm |
Capacity | 20t |
Closed Height | 101mm |
Single/Double Acting | Single |
Cylinder Type | Solid Plunger, Spring Return |
Extended Height | 141mm |
Cylinder Effective Area | 31cm² |
Oil Capacity | 125cm³ |
Outside Diameter | 90mm |
Maximum Operating Pressure | 700bar |
Weight | 5kg |