Enerpac, Portable Portable Hydraulic Cylinder-Lifting Type, SCR55H Single Acting 5 t 127 mm
- RS庫存編號:
- 122-2299
- 製造零件編號:
- SCR55H
- 製造商:
- Enerpac
小計(1 件)*
TWD50,467.00
(不含稅)
TWD52,990.35
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
- 加上 1 件從 2026年2月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD50,467.00 |
* 參考價格
- RS庫存編號:
- 122-2299
- 製造零件編號:
- SCR55H
- 製造商:
- Enerpac
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Enerpac | |
| Product Type | Portable Hydraulic Cylinder-Lifting Type | |
| Closed Height | 215mm | |
| Stroke Length | 127mm | |
| Extended Height | 342mm | |
| Action Type | Single Acting | |
| Maximum Operating Pressure | 700 bar | |
| Cylinder Capacity | 5t | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Enerpac | ||
Product Type Portable Hydraulic Cylinder-Lifting Type | ||
Closed Height 215mm | ||
Stroke Length 127mm | ||
Extended Height 342mm | ||
Action Type Single Acting | ||
Maximum Operating Pressure 700 bar | ||
Cylinder Capacity 5t | ||
Standards/Approvals No | ||
豁免
Hydraulic Single-Acting Cylinder-Pump Set
Single acting cylinder pump-sets for lifting and push applications. The kit comes with a two-speed hand-pump which can reduce the required number of handle strokes by up to 78. The two-speed pump also requires less effort than a single speed reducing operator fatigue. The cylinders feature a plunger wiper and heavy duty springs for increased service life.
Features and Benefits
Components matched for efficiency
Cylinders have baked enamel finish for corrosion resistance
CR-400 couplings all on cylinders
High strength steel alloy construction
Pumps fitted with a safety valve to prevent overload
Kit Contents
Single acting hydraulic cylinder
1.8m safety hose
Pressure gauge with gauge adapter
Two speed hand operated pump
Cylinder & Pump Sets
Warning
High pressure hydraulic equipment can work at extremely high pressure and careful attention should be paid to working pressure when choosing accessories.