Leo Workwear CT01-Y-LEO Yellow Hi-Vis, Stain Resistant, Waterproof Hi Vis Work Trousers, 52in Waist Size
- RS庫存編號:
- 275-1438
- 製造零件編號:
- CT01-Y-LEO-52R
- 製造商:
- Leo Workwear
當前暫無庫存,可於25/10/2024發貨,6 工作日送達。
單價(不含稅) 個
TWD1,019.00
(不含稅)
TWD1,069.95
(含稅)
單位 | 每單位 |
---|---|
1 + | TWD1,019.00 |
- RS庫存編號:
- 275-1438
- 製造零件編號:
- CT01-Y-LEO-52R
- 製造商:
- Leo Workwear
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- VN
產品詳細資訊
The Leo Workwear Trouser is a poly cotton cargo trouser. This trouser is designed with longevity as a top priority. This trouser is constructed with triple stitched main seams. Additionally, it features quadruple stitched reflective tape which enhancing visibility and safety in low light conditions. The trousers are equipped with a reliable YKK fly zip, ensuring easy and secure closure. It is crafted from a 80 percent polyester and 20 percent cotton with water and stain repellent finish. This trouser has cargo style leg pockets with improved shape and reflective tipping.
Part elasticated waistband
Triple stitched main seams
Articulated knee for improved fit
Metal button fastener and YKK fly zip
Compliance with ISO 20471 CLASS 1 standard
Triple stitched main seams
Articulated knee for improved fit
Metal button fastener and YKK fly zip
Compliance with ISO 20471 CLASS 1 standard
規格
屬性 | 值 |
---|---|
Colour | Yellow |
Waist Size | 52in |
Style | Trousers |
Material Properties | Hi-Vis, Stain Resistant, Waterproof |
Leg Length | 74cm |
Material | Cotton, Polyester |
Fitting | Standard |
Gender | Unisex |
Series | CT01-Y-LEO |
Elasticated Waist | Yes |
Knee Pad Pocket | Yes |