- RS庫存編號:
- 164-5027
- 製造零件編號:
- 1-1462052-7
- 製造商:
- TE Connectivity
本地庫存暫不足,貨期請向RS查詢
已增加
單價(不含稅) 個 (在毎卷:400)
TWD670.30
(不含稅)
TWD703.82
(含稅)
單位 | Per unit | Per Reel* |
400 - 400 | TWD670.30 | TWD268,120.00 |
800 - 1200 | TWD655.60 | TWD262,240.00 |
1600 + | TWD641.50 | TWD256,600.00 |
* 參考價格 |
- RS庫存編號:
- 164-5027
- 製造零件編號:
- 1-1462052-7
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PT
產品詳細資訊
High Frequency HF6 Series
High frequency relay for 50 Ohm systems. 1 or 2 pole SMT configuration with monostable or bistable coil.
Frequency range DC to 6GHz
140mW coil consumption
Dimensions 16mm (L) x 7.6mm (W) x 10mm (H)
140mW coil consumption
Dimensions 16mm (L) x 7.6mm (W) x 10mm (H)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Relay Type | HF Relay |
Coil Resistance | 178Ω |
Insertion Loss | 0.8dB |
Isolation | 80dB |
VSWR Voltage Standing Wave Ratio | 1.45 @ 900MHz |
Impedance | 50 Ω, 75Ω |
Contact Configuration | SPDT |
Coil Voltage | 5V dc |
Mounting Type | Surface Mount |
Contact Voltage | 220 V dc, 250V ac |
Coil Power | 140mW |
Contact Material | Gold Plated |
Operating Temperature Range | -55 → +85°C |
Number of Poles | 1 |
Dimensions | 14.9 x 7.5 x 9.6mm |
Life | 10000000Cycles |
Length | 14.9mm |
Special Features | Wash Tight, Immersion Cleanable |
Switching Voltage | 220 V dc, 250V ac |
Standards Met | RoHS Compliant |
Terminal Type | PCB Pin |
Depth | 7.5mm |
Maximum Operating Temperature | +85°C |
Operating Time Including Bounce | 5ms |
Minimum Operating Temperature | -55°C |
Contact Current Rating | 2A |
Height | 9.6mm |