- RS庫存編號:
- 161-5218
- 製造零件編號:
- 1106419-7
- 製造商:
- TE Connectivity
此產品已停售
- RS庫存編號:
- 161-5218
- 製造零件編號:
- 1106419-7
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
HE Cable Hoods
Hoods are made from aluminium alloy casting and available in top, angled or side entry. Hoods provide IP65 sealing when fitted.,PG variants are supplied complete with cable sealing glands.
Approvals
UL listed, CSA certified, SEV
HE
Available in 6, 10, 16, 24, 40 and 64 way.,Rated to 380V a.c. or 450V d.c. and suitable for Group C applications.
規格
屬性 | 值 |
---|---|
Series | HB |
Type | Connector Hood |