Amphenol Industrial Heavy Duty Power Connector Insert, 10A, Female, Heavy Mate C146 Series, 8 Contacts
- RS庫存編號:
- 221-8637
- 製造零件編號:
- C146 10B008 500 2
- 製造商:
- Amphenol Industrial
10 現貨庫存,可於6工作日發貨。
單價(不含稅) 每個 (每套 10 個)
TWD243.80
(不含稅)
TWD255.99
(含稅)
單位 | Per unit | Per Box* |
10 - 10 | TWD243.80 | TWD2,438.00 |
20 - 30 | TWD238.30 | TWD2,383.00 |
40 + | TWD233.20 | TWD2,332.00 |
* 參考價格 |
- RS庫存編號:
- 221-8637
- 製造零件編號:
- C146 10B008 500 2
- 製造商:
- Amphenol Industrial
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CZ
產品詳細資訊
The Amphenol Industrial connectors are intermateable and interchangeable with all third-party products according standard norms. This female module has 8 number of positions. The lower temperature range is - 40 °C and upper temperature range is + 100°C.
Rated current 10 A
Rated voltage 250 V
Rated voltage 250 V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Current Rating | 10A |
Gender | Female |
Series | Heavy Mate C146 |
Type | Socket Insert |
For Use With | Connectors |
Number of Contacts | 8 |