Amphenol Industrial C146 Heavy Duty Power Connector Hood
- RS庫存編號:
- 221-8748
- 製造零件編號:
- C146 30R003 804 4
- 製造商:
- Amphenol Industrial
56 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD310.00
(不含稅)
TWD325.50
(含稅)
單位 | 每單位 |
---|---|
1 - 2 | TWD310.00 |
3 - 4 | TWD303.00 |
5 + | TWD299.00 |
- RS庫存編號:
- 221-8748
- 製造零件編號:
- C146 30R003 804 4
- 製造商:
- Amphenol Industrial
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Amphenol Industrial hood size 3A and has straight fitting is designed for use in harsh environments with a robust and hard-wearing construction, excellent EMC protection and vibration proof. Suitable for industrial control and general installation uses and many other applications.
IP class mated IP65
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Type | Hood |
Series | C146 |