- RS庫存編號:
- 208-1961
- 製造零件編號:
- 1420914
- 製造商:
- Phoenix Contact
當前暫無庫存,可於18/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD1,413.00
(不含稅)
TWD1,483.65
(含稅)
單位 | Per unit |
1 - 4 | TWD1,413.00 |
5 + | TWD1,272.00 |
- RS庫存編號:
- 208-1961
- 製造零件編號:
- 1420914
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Phoenix Contact sleeve housings of size B16 with screw locking. It is made up of the die-cast aluminium material and black in colour.
Degree of protection IP66, IP68 and IP69
Ambient temperature -40 to 125 °C
Ambient temperature -40 to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
規格
屬性 | 值 |
---|---|
Type | Power Connector Housing |
Series | HC |
Thread Size | M25 |