- RS庫存編號:
- 207-5791
- 製造零件編號:
- 1424635
- 製造商:
- Phoenix Contact
當前暫無庫存,可於18/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD1,026.00
(不含稅)
TWD1,077.30
(含稅)
單位 | Per unit |
1 - 4 | TWD1,026.00 |
5 + | TWD923.00 |
- RS庫存編號:
- 207-5791
- 製造零件編號:
- 1424635
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Phoenix Contact panel mounting base housing with screw locking. It is made up of the zinc die cast material and black in color.
Degree of protection IP66, IP68, IP69
Ambient temperature -40 °C to 125 °C
Ambient temperature -40 °C to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
規格
屬性 | 值 |
---|---|
Series | HC-HPR |
Type | Housing |
Thread Size | M4 |