The HARTING Han-Eco B series surface mount housing is made of reinforced fibreglass polyamide. It has a size of 24B and comes with an SL-M40 single locking lever. Moreover, it is suitable for standard inserts and modules from the Han-Modular portfolio with an integrated cable gland. It can be used for applications that follow protection class II.
Features and Benefits
Limiting temperature ranges between -40°C and 125°C Minimal weight with excellent mechanical robustness
Certifications
EN 45545-2 R22 HL1, HL2, HL3 EN 45545-2 R23 HL1, HL2, HL3 EN 45545-2 R24: HL1, HL2, HL3 IEC 61984 IP66 rated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.