PQ50 Female 3A Crimp Contact Minimum Wire Size 0.3mm² Maximum Wire Size 0.5mm² for use with Heavy Duty Power Connector
- RS庫存編號:
- 176-6298
- 製造零件編號:
- PQ50-2022SCA
- 製造商:
- Hirose
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價(不含稅) 個 (每包:100個)
TWD37.20
(不含稅)
TWD39.06
(含稅)
單位 | Per unit | Per Pack* |
100 - 100 | TWD37.20 | TWD3,720.00 |
200 - 300 | TWD36.40 | TWD3,640.00 |
400 + | TWD35.60 | TWD3,560.00 |
* 參考價格 |
- RS庫存編號:
- 176-6298
- 製造零件編號:
- PQ50-2022SCA
- 製造商:
- Hirose
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
The PQ series is an interface connector designed to handle high power/signal connections in industrial machinery. Available in a water-resistant or non-water-resistant type, they are capable of handling up to 12.5A/ pin (PQ50S and PQ50W) or 19A/pin (PQ50). Features: PQ50 and PQ50S Series [ Non water-resistant type ] Side locking spring structure delivers a clear tactile Click: The left and right buttons disengage the mated lock. (Side locking system). The easy mating operation delivers a clear tactile click. Strengthened cable clamps: Cable clamp strength is 98N or more. (* Actual is 400N or more.) The structure will prevent the mated connector and clamp from detaching against excessive forces.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Series | PQ50 |
Accessory Type | Crimp Contact |
For Use With | Heavy Duty Power Connector |
Voltage Rating | 600 V ac/dc |
Current Rating | 3A |
Minimum Wire Size mm² | 0.3mm² |
Maximum Wire Size mm² | 0.5mm² |
Gender | Female |
Size | 18.9 x 3 x 3.65 mm |
Termination Method | Crimp |