Han Contacts Male 16A Crimp Contact Minimum Wire Size 0.75mm² Maximum Wire Size 0.75mm² for use with Heavy Duty Power
- RS庫存編號:
- 173-7518
- 製造零件編號:
- 09330006114
- 製造商:
- HARTING
當前暫無庫存,可於15/05/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個 (每包:100個)
TWD15.90
(不含稅)
TWD16.70
(含稅)
單位 | Per unit | Per Pack* |
100 - 400 | TWD15.90 | TWD1,590.00 |
500 - 2400 | TWD12.50 | TWD1,250.00 |
2500 + | TWD10.30 | TWD1,030.00 |
* 參考價格 |
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 173-7518
- 製造零件編號:
- 09330006114
- 製造商:
- HARTING
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- SZ
產品詳細資訊
Han-Com®, Han D®, Han DD® and Han® E Crimp Contacts
A range of high quality turned crimp contacts for Han-Com®, Han D®, Han DD® and Han® E inserts. The appropriate parallel action crimp to tool is also available for optimum crimp quality, as is the appropriate service crimp tool.
Features & Benefits
Product Application Information
The Han-Com combination connectors are industrial connectors designed for providing power and signal contacts in one insulation body. The Han-Q Series are connector inserts with a compact design, while the Han D/DD/DDD series are connectors built for high pin count interconnect applications.
Note
Han-Com® inserts have mixed power and signal formats. A typical identifier is 4//2 which means there are 4 power contacts and 2 signal contacts. The current rating is different for each type of contact within a particular insert.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Han-Com® Signal & Power (Crimp and Screw)
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier
規格
屬性 | 值 |
---|---|
Series | Han Contacts |
Accessory Type | Crimp Contact |
For Use With | Heavy Duty Power Connector |
Range | Han Com, Han E, Han EE, Han EEE, Han Modular 70A Hybrid |
Voltage Rating | 400 V |
Current Rating | 16A |
Minimum Wire Size mm² | 0.75mm² |
Maximum Wire Size mm² | 0.75mm² |
Gender | Male |
Termination Method | Crimp |