- RS庫存編號:
- 841-2120
- 製造零件編號:
- 09200163111
- 製造商:
- HARTING
22 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD810.00
(不含稅)
TWD850.50
(含稅)
單位 | Per unit |
1 - 99 | TWD810.00 |
100 - 499 | TWD778.00 |
500 + | TWD745.00 |
- RS庫存編號:
- 841-2120
- 製造零件編號:
- 09200163111
- 製造商:
- HARTING
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Harting-Han insert Modules
Male and female inserts for use with Harting-Han series of hoods and housing, available in screw terminal and crimp contact versions as specified.
Han A® 10A to 16A Screw Series
These Han A® inserts are available in 10A and 16A current ratings. They are intended for use typically with hoods and housing; RS stock Nos. 114-8024, 181-0662 and 181-0690 and the associated ranges. These hoods and housings are associated to a specific Harting 'Size' number.
規格
屬性 | 值 |
---|---|
Current Rating | 16A |
Gender | Female |
Series | Han-A |
Type | Connector Insert |
Number of Rows | 2 |
Voltage Rating | 250 V |
Number of Contacts | 16 |