- RS庫存編號:
- 201-8863
- 製造零件編號:
- 09155135401
- 製造商:
- HARTING
8 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD295.00
(不含稅)
TWD309.75
(含稅)
單位 | Per unit |
1 - 9 | TWD295.00 |
10 - 49 | TWD284.00 |
50 + | TWD271.00 |
- RS庫存編號:
- 201-8863
- 製造零件編號:
- 09155135401
- 製造商:
- HARTING
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Harting Han F+B Series Benefits:
• Helps reduce downtimes in the food & beverage industry
• Connectors are many times faster in plugging compared to other hard wired solutions
• One type of hood/housing for all types of transmission in the industrial lifelines of data, signals & power
• Enables modularisation of machines & plants, as well as the introduction of future-proof concepts
• Reduces expenses on installation & maintenance of equipment as well as the resulting downtimes
Applications:
• Machines for the food/beverage industry
• Bottling plants
• Packaging machines
Suitable for food processing zones:
• Interfaces inside the splash zone
• Resistant to chemical cleaning agents even at high cleaning density
The Harting Han F+B blue protection cover for bulkhead mounted housing and cable to cable housing with fixed cord is made up of polypropylene and is used as an connector in food and beverage industry.
Limiting temperature range from -40°C to +125°C
Mating cycles of = 500
Roughness of the surface = 1.12μm
Mating cycles of = 500
Roughness of the surface = 1.12μm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Accessory Type | Protective Cover |
Series | Han F+B |
For Use With | Housing Bulkhead Mounting |