HC Female 1.5A Coaxial Contact Minimum Wire Size 0.14mm² Maximum Wire Size 2.5mm² for use with Heavy Duty Power
- RS庫存編號:
- 201-6742
- 製造零件編號:
- 1676802
- 製造商:
- Phoenix Contact
此產品已停售
- RS庫存編號:
- 201-6742
- 製造零件編號:
- 1676802
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Phoenix coaxial contact has high voltage contact and it used gold-plated contact surface. It used copper alloy material and its wave impedance is 50O.
Its contact diameter is 4.8 mm
Ambient temperature is -40 °C to 125 °C
Ambient temperature is -40 °C to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
規格
屬性 | 值 |
---|---|
Series | HC |
Accessory Type | Coaxial Contact |
For Use With | Heavy Duty Power Connector |
Range | HEAVYCON |
Voltage Rating | 50 V ac |
Current Rating | 1.5A |
Minimum Wire Size mm² | 0.14mm² |
Maximum Wire Size mm² | 2.5mm² |
Gender | Female |