- RS庫存編號:
- 173-7487
- 製造零件編號:
- 39500000890
- 製造商:
- HARTING
當前暫無庫存,可於16/07/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個 (每包:10個)
TWD412.00
(不含稅)
TWD432.60
(含稅)
單位 | Per unit | Per Pack* |
10 - 10 | TWD412.00 | TWD4,120.00 |
20 - 30 | TWD402.90 | TWD4,029.00 |
40 + | TWD394.20 | TWD3,942.00 |
* 參考價格 |
- RS庫存編號:
- 173-7487
- 製造零件編號:
- 39500000890
- 製造商:
- HARTING
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CZ
產品詳細資訊
Accessories for Han-Port modules
Grey plastic blind plate, 87.8 mm x 50.9 mm with a 75 x 45 mm space to fit a connector, switch, etc.
Pack of 20 identification labels for Han-Port modules.
Pack of 20 identification labels for Han-Port modules.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
規格
屬性 | 值 |
---|---|
Accessory Type | Blind Plate |
Series | Han Port |
For Use With | Heavy Duty Power Connectors |