TE Connectivity Adhesive Lined Halogen Free Heat Shrink Tubing, Black 7.5mm Sleeve Dia. x 50mm Length 4:1 Ratio,
- RS庫存編號:
- 874-0973
- 製造零件編號:
- RBK-ILS-125-NR2-0-50MM
- 製造商:
- TE Connectivity
3000 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:100個)
TWD8.40
(不含稅)
TWD8.82
(含稅)
單位 | Per unit | Per Pack* |
100 - 1400 | TWD8.40 | TWD840.00 |
1500 - 4900 | TWD8.10 | TWD810.00 |
5000 + | TWD7.50 | TWD750.00 |
* 參考價格 |
- RS庫存編號:
- 874-0973
- 製造零件編號:
- RBK-ILS-125-NR2-0-50MM
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CZ
產品詳細資訊
RBK-ILS-125 Flame Retardant Heat shrink Tubing
Dual wall, adhesive lined heat shrink tubing with a flame retardant jacket. The tubing has been designed to provide moisture proof encapsulation and protect in-line splices and grounding ring terminals in an automotive environment. Once installed, the RBK-ILS-125 tubing provides low profile mechanical protection against abrasion, flexing and cut-through as well as electrical insulation. The heat shrink is very versatile in applications as over-expanded sizes can cover a range of wire sizes and combinations.
Features and benefits
• Rapid installation
• Flame retardant
• Adhesive lined
• Shrink ratio of 4:1
• Excellent sealing
• Superior strain relief and mechanical protection
規格
屬性 | 值 |
---|---|
Sleeve Diameter | 7.5mm |
Colour | Black |
Shrunk Diameter | 1.65mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | Yes |
Shrink Ratio | 4:1 |
Sleeve Length | 50mm |
Material | Polyolefin |
Operating Temperature Range | -40 → +125 °C |
Flame Retardant | Yes |
Halogen Free | Yes |
Series | RBK-ILS-125 |
Standards Met | ELV, RoHS Compliant |