TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 6mm Sleeve Dia. x 30m Length 3:1 Ratio, CGAT Series
- RS庫存編號:
- 615-0634
- 製造零件編號:
- 3421332006
- 製造商:
- TE Connectivity
- RS庫存編號:
- 615-0634
- 製造零件編號:
- 3421332006
- 製造商:
- TE Connectivity
法例與合規
不適用
- COO (Country of Origin):
- CZ
產品詳細資訊
CGAT heat-shrinkable tubing
The internal wall of the CGAT semi-flexible tube is coated with a high-tack adhesive. Developed to provide permanent protection against moisture, a wide range ofsubstrate such as electrical shunts, cable coatings, wiring transmissions and electrical components.
During installation, the activated meltable section provides insulation or fully sealed protection.
The outer tubing provides electrical and mechanical protection.
Excellent resistance to solvents.
Supplied in lengths of 1.2 metres, or 30 metres (30 x 1 m strips).
During installation, the activated meltable section provides insulation or fully sealed protection.
The outer tubing provides electrical and mechanical protection.
Excellent resistance to solvents.
Supplied in lengths of 1.2 metres, or 30 metres (30 x 1 m strips).
Approvals
UL 224
規格
屬性 | 值 |
---|---|
Sleeve Diameter | 6mm |
Colour | Black |
Shrunk Diameter | 2mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | Yes |
Shrink Ratio | 3:1 |
Sleeve Length | 30m |
Material | Polyolefin |
Flame Retardant | Yes |
Halogen Free | No |
Standards Met | E85381 |
Series | CGAT |