HellermannTyton Adhesive Lined Heat Shrink Tube, Black 24mm Sleeve Dia. x 30m Length 3:1 Ratio, TAN32 Series
- RS庫存編號:
- 279-7899
- 製造零件編號:
- 318-60014 TAN32-24/8-PO-X-BK
- 製造商:
- HellermannTyton
當前暫無庫存,可於05/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 1 盤 30 套
TWD877.00
(不含稅)
TWD920.85
(含稅)
Range | Price | Per Metre* |
1 + | TWD877.00 | TWD29.233 |
* 參考價格 |
- RS庫存編號:
- 279-7899
- 製造零件編號:
- 318-60014 TAN32-24/8-PO-X-BK
- 製造商:
- HellermannTyton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The HellermannTyton Thin wall adhesive-lined heat shrink tubing is designed for environmental sealing and electrical insulation of wire splices, terminations and components.
Highly flame retardant
High shrink ratio
High shrink ratio
規格
屬性 | 值 |
---|---|
Sleeve Diameter | 24mm |
Colour | Black |
Shrunk Diameter | 8mm |
Sleeve Type | Heat Shrink Tubing |
Adhesive Lined | Yes |
Shrink Ratio | 3:1 |
Sleeve Length | 30m |
Series | TAN32 |