HellermannTyton Halogen Free Heat Shrink Tube, Black 12.7mm Sleeve Dia. x 100m Length 2:1 Ratio, TL27 Series
- RS庫存編號:
- 279-7884
- 製造零件編號:
- 302-21270 TL27-12.7/6.4-PO-X-BK
- 製造商:
- HellermannTyton
當前暫無庫存,可於07/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 1 盤 100 套
TWD123.00
(不含稅)
TWD129.15
(含稅)
Range | Price | Per Metre* |
1 + | TWD123.00 | TWD1.23 |
* 參考價格 |
- RS庫存編號:
- 279-7884
- 製造零件編號:
- 302-21270 TL27-12.7/6.4-PO-X-BK
- 製造商:
- HellermannTyton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The HellermannTyton Heat Shrinkable tubing has a low shrink temperature which offers very fast recovery. Its application field includes covering of heat sensitive parts, mechanical protection and cosmetic covering.
Halogen free
Self extinguishing
Self extinguishing
規格
屬性 | 值 |
---|---|
Sleeve Diameter | 12.7mm |
Colour | Black |
Shrunk Diameter | 6.4mm |
Sleeve Type | Heat Shrink Tubing |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 100m |
Halogen Free | Yes |
Series | TL27 |