Cable Joints & Cable Sleeving
Heat Shrink Tubing
Wago Halogen Free Heat Shrink Tube, White 6.4mm Sleeve Dia. x 20m Length 2:1 Ratio
RS庫存編號:
278-4039
製造零件編號:
211-503
製造商:
Wago
N
查看所有Heat Shrink Tubing
當前暫無庫存,可於30/08/2024發貨,6 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價(不含稅) 個
TWD9,039.00
(不含稅)
TWD9,490.95
(含稅)
單位
每單位
1 +
TWD9,039.00
RS庫存編號:
278-4039
製造零件編號:
211-503
製造商:
Wago
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - 211-503
相容
符合聲明
COO (Country of Origin):
DK
The Wago Shrink tube designed for the Smart Printer. This shrink tube features a smear resistance and UV resistance with an unshrunk diameter of 6.4 mm. This shrink tube is available in a white color.
Halogen free
RoHS compliant
屬性
值
Sleeve Diameter
6.4mm
Colour
White
Shrunk Diameter
6.4mm
Sleeve Type
Heat Shrink Tubing
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
20m
Halogen Free
Yes