最近搜索

    Phoenix Contact Halogen Free Heat Shrink Sleeving, Yellow 1.6 → 4.8mm Sleeve Dia. x 30m Length

    Phoenix Contact
    RS庫存編號:
    265-8945
    製造零件編號:
    0800302
    製造商:
    Phoenix Contact
    N
    查看所有Heat Shrink Tubing
    2 現貨庫存,可於6工作日發貨。
    Add to Basket
    單位

    已增加

    單價(不含稅) 個

    TWD8,974.00

    (不含稅)

    TWD9,422.70

    (含稅)

    單位Per unit
    1 +TWD8,974.00
    RS庫存編號:
    265-8945
    製造零件編號:
    0800302
    製造商:
    Phoenix Contact

    產品概覽和技術數據資料表


    法例與合規

    不適用

    COO (Country of Origin):
    CN

    產品詳細資訊

    The Phoenix Contact Shrink sleeve is available in the form of continuous rolls and can be printed on both sides using the THERMOMARK W2 printer. The shrink sleeves are automatically perforated or cut to the required length during the printing process.

    Polyolefin material
    Halogen free
    Slide on mounting


    規格

    屬性
    Sleeve Diameter1.6 → 4.8mm
    ColourYellow
    Sleeve Length30m
    Halogen FreeYes
    2 現貨庫存,可於6工作日發貨。
    Add to Basket
    單位

    已增加

    單價(不含稅) 個

    TWD8,974.00

    (不含稅)

    TWD9,422.70

    (含稅)

    單位Per unit
    1 +TWD8,974.00