- RS庫存編號:
- 449-165
- 製造零件編號:
- 300-73040 TCN20-3.2/1.6-PO-X-BK
- 製造商:
- HellermannTyton
17 在6 工作日內發貨 (海外庫存)
61 在6 工作日內發貨 (海外庫存)
已增加
單價(不含稅) 1 管 5 套
TWD337.00
(不含稅)
TWD353.85
(含稅)
Reel(s) | Per Reel | Per Metre* |
1 - 14 | TWD337.00 | TWD67.40 |
15 - 49 | TWD323.00 | TWD64.60 |
50 + | TWD310.00 | TWD62.00 |
* 參考價格 |
- RS庫存編號:
- 449-165
- 製造零件編號:
- 300-73040 TCN20-3.2/1.6-PO-X-BK
- 製造商:
- HellermannTyton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Heatshrink tubing (TCN)
Thin-walled universal heatshrink tubing made from polyolefin (PEX)
Self-extinguishing
No internal adhesive
Very good mechanical strength
Resistant to chemicals and solvents
Suitable for bare wires, cable lugs, clips etc.
Self-extinguishing
No internal adhesive
Very good mechanical strength
Resistant to chemicals and solvents
Suitable for bare wires, cable lugs, clips etc.
Approvals
UL224 125 °C 600V VW-1
Approvals
UL224
規格
屬性 | 值 |
---|---|
Sleeve Diameter | 3.2mm |
Colour | Black |
Shrunk Diameter | 1.6mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 5m |
Material | Cross Linked Polyolefin |
Operating Temperature Range | -55 → +125 °C |
Flame Retardant | Yes |
Series | TCN20 |