- RS庫存編號:
- 829-0204
- 製造零件編號:
- 401-29040 129-4-JWM250-PO-X-BK
- 製造商:
- HellermannTyton
本地庫存暫不足,貨期請向RS查詢
已增加
單價(不含稅) 個
TWD504.00
(不含稅)
TWD529.20
(含稅)
單位 | Per unit |
1 - 14 | TWD504.00 |
15 - 49 | TWD476.00 |
50 + | TWD464.00 |
- RS庫存編號:
- 829-0204
- 製造零件編號:
- 401-29040 129-4-JWM250-PO-X-BK
- 製造商:
- HellermannTyton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
HellermannTyton Straight Cable Boot 130 Series
Straight heat shrink cable boot with a long outlet shape and low profile design. It is lightweight and ideal for use in conjunction with airborne harnesses.
Features and benefits
• Circular backsheel houses the rib
• Airborne harness use
• Low profile
• Lightweight
• VG Style
• Long outlet shape
Standards
MIL-1-81765/1 Type II, DEF 59-97, BSG198 Part 5
規格
屬性 | 值 |
---|---|
Type | Cable Boot |
Inside Diameter Primary | 22.3mm |
Inside Diameter Secondary | 22.3mm |
Adhesive Lined | Yes |
Material | Polyolefin |
Number of Breakouts | 1 |
Shrink Temperature | +135°C |
Colour | Black |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +135°C |
Shrunk Diameter Primary | 11.4mm |
Shrunk Diameter Secondary | 6.5mm |