- RS庫存編號:
- 829-0185
- 製造零件編號:
- 411-55012 1155-4-GW24-PO-X-BK
- 製造商:
- HellermannTyton
當前暫無庫存,可於14/05/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD545.00
(不含稅)
TWD572.25
(含稅)
單位 | Per unit |
1 - 14 | TWD545.00 |
15 - 49 | TWD517.00 |
50 + | TWD501.00 |
- RS庫存編號:
- 829-0185
- 製造零件編號:
- 411-55012 1155-4-GW24-PO-X-BK
- 製造商:
- HellermannTyton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
HellermannTyton Right Angled Cable Boot
These right angled heat shrink boots provide strain relief for harness systems and cable terminations.
Features and benefits
• Provides strain relief for connector cable
• Manufactured from cross-linked polyolefin
• Can be used with a range of cable sizes
• Combine with hot melt adhesive for easy re-entry for repair
Standards
VG 95343 part 6 & part 18, DEF 59-97, BSG198 part 5
規格
屬性 | 值 |
---|---|
Type | Cable Boot |
Inside Diameter Primary | 31mm |
Inside Diameter Secondary | 31mm |
Adhesive Lined | Yes |
Material | Fluid Resistant Elastomer |
Number of Breakouts | 1 |
Shrink Temperature | +135°C |
Colour | Black |
Minimum Operating Temperature | -75°C |
Maximum Operating Temperature | +150°C |
Shrunk Diameter Primary | 18mm |
Shrunk Diameter Secondary | 7mm |