- RS庫存編號:
- 718-3297
- 製造零件編號:
- 202K132-100/86-0
- 製造商:
- TE Connectivity
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價(不含稅) 個
TWD1,169.00
(不含稅)
TWD1,227.45
(含稅)
單位 | Per unit |
1 - 14 | TWD1,169.00 |
15 - 49 | TWD1,122.00 |
50 + | TWD1,076.00 |
替代產品
- RS庫存編號:
- 718-3297
- 製造零件編號:
- 202K132-100/86-0
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
- Moulded Boot Straight size 32
- Installation of /225 Coated Straight and 90° Moulded Parts using a Hot Air Gun.
- Installation of /225 Coated Straight and 90° Moulded Parts using a Hot Air Gun.
- Installation of /225 Coated Straight and 90° Moulded Parts using a Hot Air Gun.
- Installation of /225 Coated Straight and 90° Moulded Parts using a Hot Air Gun.
法例與合規
產品詳細資訊
Zero Halogen (Lipped) - 202K1 and 222K1 Series
Designed for use where hazard reduction in the event of fire is crucial. Widely used in marine, transport, offshore and other high specification applications. Other features include low smoke index as defined by NES711, low toxicity index as defined by NES713 and high temperature index as defined by NES715. Approved to DEF STAN 59/97 iss.3 type DF. The boots can be used with spin coupling backshells or where ever the connector offers suitable rear mounting.
Features and benefits
• Low smoke Low emission properties
• Excellent sealing and strain relief
• Dielectric strength: 15MV/m
• Excellent sealing and strain relief
• Dielectric strength: 15MV/m
Note
If boots are used with sealant kit stock no. 239-1516, this kit does not meet the zero halogen properties of type - 100 boots
Standards
DEF STAN 59/97 issue 3 Type DF
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Type | Straight |
Inside Diameter Primary | 30mm |
Inside Diameter Secondary | 15mm |
Adhesive Lined | Yes |
Material | LFH Polyolefin |
Number of Breakouts | 1 |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +105°C |
Shrunk Diameter Primary | 14.2mm |
Shrunk Diameter Secondary | 5.9mm |
Series | 202K1 |