- RS庫存編號:
- 333-6380
- 製造零件編號:
- 202A163-25-0
- 製造商:
- TE Connectivity
此產品已停售
- RS庫存編號:
- 333-6380
- 製造零件編號:
- 202A163-25-0
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Lipless - 202A1 Series
Lipless heatshrink boot allows direct mounting to the back of the connector
Manufactured from fluid resistant elastomer
Temperature Rating (°C) -75 to +150
Manufactured from fluid resistant elastomer
Temperature Rating (°C) -75 to +150
規格
屬性 | 值 |
---|---|
Type | Straight |
Inside Diameter Primary | 42.7mm |
Inside Diameter Secondary | 42.7mm |
Adhesive Lined | No |
Material | Fluid Resistant Elastomer |
Colour | Black |
Shrunk Diameter Primary | 27.4mm |
Shrunk Diameter Secondary | 9.4mm |
Series | 202A1 |