- RS庫存編號:
- 239-1500
- 製造零件編號:
- 222K174-25-0
- 製造商:
- TE Connectivity
10 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD1,983.00
(不含稅)
TWD2,082.15
(含稅)
單位 | Per unit |
1 - 14 | TWD1,983.00 |
15 - 49 | TWD1,905.00 |
50 + | TWD1,824.00 |
- RS庫存編號:
- 239-1500
- 製造零件編號:
- 222K174-25-0
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
General Purpose (Lipped) - 202K1 and 222K1 Series
Moulded parts that provide durable strain relief, protection and an environmental seal when used with an adhesive. Available in straight and right angled types, these chemical and abrasion resistant heat shrink boots are made from a tough modified elastomer, and meet the Def Stan 59-97 Issue 3 Type DE requirements. Other features include recommended shrink temperature 175°C, self-extinguishing to RK6713 and an electric strength of 12MV/m (min.) Meets specification VG95343 parts 6, 7, 8, 9. These boots can be used with spin coupling backshells, but may also be used wherever a connector offers a suitable rear mounting.
規格
屬性 | 值 |
---|---|
Type | Right Angle |
Inside Diameter Primary | 60mm |
Inside Diameter Secondary | 60mm |
Adhesive Lined | No |
Material | Fluid Resistant Elastomer |
Number of Breakouts | 1 |
Shrunk Diameter Primary | 35.1mm |
Shrunk Diameter Secondary | 15.7mm |
Series | 222K1 |