- RS庫存編號:
- 230-5912
- 製造零件編號:
- 36952
- 製造商:
- Lindy Electronics
此產品已停售
- RS庫存編號:
- 230-5912
- 製造零件編號:
- 36952
- 製造商:
- Lindy Electronics
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Lindy 1m Ultra High Speed HDMI Cable is use for commercial and high performance AV and IT installations. The Lines cable connectivity concept developed by lindy, anthra line HDMI cables are the professional choice for high performance connections in commercial AV and IT installations. The cables are premium connections that feature triple shielded with 30AWG copper conductors for performance and corrosion resistance. High quality 24K gold plated contacts and connectors maintain optimal signal integrity and maximum reliability.
Connector plating 24K gold 15μm
Pin construction phosphor copper
Pin plating 24K gold 3μm
Supported bandwidth 48Gbps
Pin construction phosphor copper
Pin plating 24K gold 3μm
Supported bandwidth 48Gbps
規格
屬性 | 值 |
---|---|
Length | 1m |
Connector 1 | HDMI |
Connector 2 | HDMI |
HDMI Cable Speed | Ultra High Speed |
HDMI Version | HDMI 2.1 |
Maximum Resolution | 10240 x 4320 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Sheath Colour | Black |