Hammond 1599 Series Black Flame Retardant ABS Handheld Enclosure, Integral Battery Compartment, IP54, 130 x 65 x 25mm
- RS庫存編號:
- 262-6424
- 製造零件編號:
- 1599BBKBAT
- 製造商:
- Hammond
74 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD267.00
(不含稅)
TWD280.35
(含稅)
單位 | Per unit |
1 - 49 | TWD267.00 |
50 - 99 | TWD263.00 |
100 + | TWD256.00 |
- RS庫存編號:
- 262-6424
- 製造零件編號:
- 1599BBKBAT
- 製造商:
- Hammond
法例與合規
產品詳細資訊
Hand Held Instrument Case
An attractively styled and ergonomically designed enclosure for use as a hand held instrument case. The extra deep top and ultra shallow base or this enclosure are specifically designed to enhance the aesthetics and provide the user with flexibility and assembly efficiency.
Moulded from ABS plastic
Recessed top for membrane display or pad
Lap joint construction provides protection against access of dust and splashing water, IP54
Two keyhole knockouts are molded into the inside of the base to facilitate wall mounting installation
Recessed top for membrane display or pad
Lap joint construction provides protection against access of dust and splashing water, IP54
Two keyhole knockouts are molded into the inside of the base to facilitate wall mounting installation
PCB Stand offs moulded into base and lid. Keyhole Knockout on rear for easy wall mounting.Top cover is recessed for membrane display or keypad.
Standards
Material Flamability Rating: UL94-V0
規格
屬性 | 值 |
---|---|
Body Material | Flame Retardant ABS |
External Length | 130 mm |
External Width | 65 mm |
External Height | 25 mm |
Integral Battery Compartment | Yes |
Weight | 84g |
IP Rating | IP54 |
Display Window | No |
Colour | Black |
External Dimensions | 130 x 65 x 25mm |
Push Buttons | No |
Internal Mounting Type | PCB Mounting Bosses |
Series | 1599 |
Standards Met | RoHS |
Keypad Recess | Yes |