- RS庫存編號:
- 791-6693
- 製造零件編號:
- 4050300272634
- 製造商:
- Osram
8 現貨庫存,次日發貨。
單價(不含稅) 個
TWD112.00
(不含稅)
TWD117.60
(含稅)
單位 | 每單位 |
---|---|
1 + | TWD112.00 |
- RS庫存編號:
- 791-6693
- 製造零件編號:
- 4050300272634
- 製造商:
- Osram
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Decostar Dichroic Reflector Lamps
The Osram DECOSTAR halogen lamp has a dichroic reflector which reduces the heat in the light beam by up to 66%, because most of the heat is emitted through the rear of the reflector. Ideal applications in general illumination, entrance lighting, workplace lighting, kitchen lighting, mirror lighting and object lighting.
Brilliant accent lighting
Dichroic reflector reduces the heat in the light beam
Aluminium coated reflector without a shield reduces thermal load
UV filter
Contains no mercury
Average life 2000 hours
Dimmable
Dichroic reflector reduces the heat in the light beam
Aluminium coated reflector without a shield reduces thermal load
UV filter
Contains no mercury
Average life 2000 hours
Dimmable
規格
屬性 | 值 |
---|---|
Wattage | 35 W |
Lamp Shape | Reflector |
Lamp Base | GU5.3 |
Voltage Rating | 12 V |
Life Hours | 3000h |
Diameter | 51mm |
Series | DECOSTAR 51S |
EU Energy Efficiency Rating | B |