- RS庫存編號:
- 144-7823
- 製造零件編號:
- 601.17IM
- 製造商:
- Facom
此產品已停售
- RS庫存編號:
- 144-7823
- 製造零件編號:
- 601.17IM
- 製造商:
- Facom
法例與合規
不適用
- COO (Country of Origin):
- FR
產品詳細資訊
Facom 601 Hacksaw with free 2M Tape Measure
The Facom 601 hacksaw is highly durable and has a frame that is constructed from impact-resistant steel/resin and a blade tension of up to 80 kg. Its compact design and blade tension system make it easy to use in tight spaces. The saw has been manufactured with an economic and ergonomic grip handle. To ensure comfort and precision for each movement. Allowing for two handed use, with one hand on the front part of the frame and one on the handle.
Features and Benefits
Full resin shell and one piece assembly eliminate vibrations during cutting.
Blade may be adjusted for 45° or 90° cutting.
Supplied with an HSS 300 mm blade.
Compact Design with blade tension up to 80 kg
Blade may be adjusted for 45° or 90° cutting.
Supplied with an HSS 300 mm blade.
Compact Design with blade tension up to 80 kg
Note
This listing comes with a free 2M tape measure with a 2-rivet ribbon and rigidity up to 1.10 m.
規格
屬性 | 值 |
---|---|
Blade Length | 300 mm |
Number of Teeth per Inch | 24 |
Saw Type | Hacksaw |
Blade Material | Hardened Steel |